FBC0603-400P vs BBPY00160808330Y00 feature comparison

FBC0603-400P VENKEL LTD

Buy Now Datasheet

BBPY00160808330Y00

Part not found

Search for BBPY00160808330Y00
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Category CO2 Kg 6.59
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
DC Resistance-Max 0.035 Ω
Filter Type FERRITE BEAD
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 40 OHM Ω
Packing Method TR, PAPER, 7 INCH
Rated Current 3 A
Terminal Finish MATTE TIN OVER NICKEL
Width 0.8 mm
Base Number Matches 1

Compare FBC0603-400P with alternatives