FBC0603-400P vs CB03YTYH330 feature comparison

FBC0603-400P VENKEL LTD

Buy Now Datasheet

CB03YTYH330 Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD VIKING TECH CORP
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.035 Ω 0.035 Ω
Filter Type FERRITE BEAD FERRITE BEAD
Height 0.8 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 40 OHM Ω 33 OHM Ω
Packing Method TR, PAPER, 7 INCH TR, 7 INCH
Rated Current 3 A 3 A
Terminal Finish MATTE TIN OVER NICKEL
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare FBC0603-400P with alternatives

Compare CB03YTYH330 with alternatives