FB20R06W1E3
vs
FB20R06W1E3B11HOMA1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
MODULE
|
|
Package Description |
FLANGE MOUNT, R-XUFM-X23
|
,
|
Pin Count |
23
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Infineon
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Collector Current-Max (IC) |
29 A
|
29 A
|
Collector-Emitter Voltage-Max |
600 V
|
600 V
|
Configuration |
COMPLEX
|
COMPLEX
|
Gate-Emitter Voltage-Max |
20 V
|
20 V
|
JESD-30 Code |
R-XUFM-X23
|
R-XUFM-X22
|
Number of Elements |
6
|
7
|
Number of Terminals |
23
|
22
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
94 W
|
94 W
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Nom (toff) |
250 ns
|
250 ns
|
Turn-on Time-Nom (ton) |
37 ns
|
37 ns
|
VCEsat-Max |
2 V
|
2 V
|
Base Number Matches |
8
|
1
|
Factory Lead Time |
|
60 Weeks
|
Gate-Emitter Thr Voltage-Max |
|
6.5 V
|
Operating Temperature-Min |
|
-40 °C
|
Reference Standard |
|
UL APPROVED
|
Transistor Application |
|
POWER CONTROL
|
|
|
|
Compare FB20R06W1E3 with alternatives
Compare FB20R06W1E3B11HOMA1 with alternatives