FB20019-4B
vs
2541-T015
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
SUMIDA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Diameter |
5.99 mm
|
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
10.01 mm
|
8 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Output Impedance |
500 OHM Ω
|
1000 OHM Ω
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Insertion Loss-Max |
|
1 dB
|
Length |
|
12 mm
|
Number of Terminals |
|
10
|
Width |
|
5.8 mm
|
|
|
|
Compare FB20019-4B with alternatives
Compare 2541-T015 with alternatives