FB20011-3B-RC vs 5333-T006 feature comparison

FB20011-3B-RC Bourns Inc

Buy Now Datasheet

5333-T006 Sumida Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC SUMIDA CORP
Package Description ROHS COMPLIANT PACKAGE-4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 15 Weeks, 3 Days
Samacsys Manufacturer Bourns
Diameter 5.99 mm
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 13.97 mm 9.5 mm
Mounting Type THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Number of Terminals 4 5
Output Impedance 415 OHM Ω 3300 OHM Ω
Base Number Matches 1 1
Insertion Loss-Max 1 dB
Length 8.3 mm
Width 8.3 mm

Compare FB20011-3B-RC with alternatives

Compare 5333-T006 with alternatives