Part Details for FB20011-3B-RC by Bourns Inc
Overview of FB20011-3B-RC by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FB20011-3B-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8695-ND
|
DigiKey | CMC 2LN 430 OHM TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1963 In Stock |
|
$0.2514 / $0.8300 | Buy Now |
DISTI #
542-FB20011-3B-RC
|
Mouser Electronics | Ferrite Beads 265 ohms 25% RoHS: Compliant | 2926 |
|
$0.2600 / $0.4900 | Buy Now |
DISTI #
V99:2348_06253854
|
Arrow Electronics | Ferrite Beads Wide Band Choke 430Ohm 25% 100MHz RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2315 | Americas - 120 |
|
$0.2396 / $0.2661 | Buy Now |
DISTI #
V79:2366_25434851
|
Arrow Electronics | Ferrite Beads Wide Band Choke 430Ohm 25% 100MHz RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Americas - 90 |
|
$0.2311 | Buy Now |
DISTI #
70154706
|
RS | Choke, Wide Band,2 X 1 1/2 Turns,215 @ 10MHz | Bourns FB20011-3B-RC RoHS: Compliant Min Qty: 1320 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6700 | RFQ |
|
Onlinecomponents.com | Ferrite Beads Wide Band Choke 415Ohm 25% 100MHz RoHS: Compliant |
1478 In Stock |
|
$0.2521 / $0.3682 | Buy Now |
DISTI #
51549465
|
Verical | Ferrite Beads Wide Band Choke 430Ohm 25% 100MHz RoHS: Compliant Min Qty: 220 Package Multiple: 110 Date Code: 1837 | Americas - 1430 |
|
$0.3441 / $0.4787 | Buy Now |
DISTI #
84429343
|
Verical | Ferrite Beads Wide Band Choke 430Ohm 25% 100MHz RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2315 | Americas - 120 |
|
$0.2661 | Buy Now |
DISTI #
63297335
|
Verical | Ferrite Beads Wide Band Choke 430Ohm 25% 100MHz RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2150 | Americas - 90 |
|
$0.2311 | Buy Now |
DISTI #
FB20011-3B-RC
|
TTI | Ferrite Beads 265 ohms 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 1320 Package Multiple: 110 Container: Tray | Americas - 0 |
|
$0.2600 | Buy Now |
Part Details for FB20011-3B-RC
FB20011-3B-RC CAD Models
FB20011-3B-RC Part Data Attributes
|
FB20011-3B-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
FB20011-3B-RC
Bourns Inc
Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Diameter | 5.99 mm | |
Filter Type | DATA LINE FILTER | |
Height | 13.97 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Impedance | 415 OHM Ω |
Alternate Parts for FB20011-3B-RC
This table gives cross-reference parts and alternative options found for FB20011-3B-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FB20011-3B-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FB20010-3B-RC | Bourns Inc | $0.3135 | Data Line Filter, 1 Function(s), PACKAGE-2 | FB20011-3B-RC vs FB20010-3B-RC |
FB20009-3B-RC | Bourns Inc | $0.2380 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-2 | FB20011-3B-RC vs FB20009-3B-RC |
FB20019-4B | Bourns Inc | Check for Price | Data Line Filter, 1 Function(s), | FB20011-3B-RC vs FB20019-4B |
FB20022-4B-RC | Bourns Inc | $0.3840 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-2 | FB20011-3B-RC vs FB20022-4B-RC |