FB04YTYN272 vs BBNQ00160808102Y00 feature comparison

FB04YTYN272 SEI Stackpole Electronics Inc

Buy Now Datasheet

BBNQ00160808102Y00 Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC PULSE ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 16 Weeks 14 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
DC Resistance-Max 0.6 Ω 0.6 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 0.8 mm
JESD-609 Code e3 e3
Length 3.2 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 2700 OHM Ω 1000 OHM Ω
Packing Method TAPE AND REEL TR, PAPER, 7 INCH
Rated Current 0.2 A 0.2 A
Terminal Finish MATTE TIN Tin (Sn) - with Nickel (Ni) barrier
Width 1.6 mm 0.8 mm
Base Number Matches 1 4
Rohs Code Yes
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare FB04YTYN272 with alternatives

Compare BBNQ00160808102Y00 with alternatives