-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1204, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-FB04YTYN272TR-ND
|
DigiKey | FERRITE BEAD 2.7K OHM 1206 1LN Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0265 | Buy Now |
DISTI #
FB04YTYN272
|
Avnet Americas | Ferrite Chip Bead 2700Ohm 200mA 0.6Ohm 2-Pin Embossed T/R (Alt: FB04YTYN272) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.0234 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0224 / $0.0262 | Buy Now |
DISTI #
75716517
|
Verical | Ferrite Beads Multi-Layer High Current 2.7KOhm 25% 30MHz 0.2A 0.6Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2317 | Americas - 75000 |
|
$0.0256 | Buy Now |
|
NAC | 1204, 25%, T&R, ui : 200, General, 272 Impedance - Multi-Layer Ferrite Surface Mount Chip Bead (0402) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0437 / $0.0580 | Buy Now |
DISTI #
C1S707200798886
|
Chip1Stop | Ferrite Beads Multi-Layer 2.7KOhm 25% 30MHz 200mA 600mOhm DCR 1206 T/R RoHS: Compliant | 75000 |
|
$0.0256 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FB04YTYN272
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FB04YTYN272
SEI Stackpole Electronics Inc
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1204, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 2700 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | MATTE TIN | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for FB04YTYN272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FB04YTYN272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB04YTYN272 | Ferrite Bead | Viking Tech Corp | FB04YTYN272 vs CB04YTYN272 |
BBBK00321611202Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | FB04YTYN272 vs BBBK00321611202Y00 |
FBMA-11-321611-601 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN | King Core Electronics Inc | FB04YTYN272 vs FBMA-11-321611-601 |
CB04YTYN202 | Ferrite Bead | Viking Tech Corp | FB04YTYN272 vs CB04YTYN202 |
MLB20-202 | Ferrite Chip | Allied Components International | FB04YTYN272 vs MLB20-202 |
WB321611B202QLT02 | Ferrite Chip, 1 Function(s), 0.2A, LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN | Walsin Technology Corporation | FB04YTYN272 vs WB321611B202QLT02 |