FB03YTYH221 vs CZP1JFTTE121P feature comparison

FB03YTYH221 SEI Stackpole Electronics Inc

Buy Now Datasheet

CZP1JFTTE121P KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
STACKPOLE ELECTRONICS INC KOA SPEER ELECTRONICS INC
compliant compliant
EAR99 EAR99
8504.50.80.00 8504.50.80.00
17 Weeks
0.1 Ω 0.1 Ω
FERRITE CHIP FERRITE CHIP
0.8 mm 0.8 mm
e3 e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
1 1
2 2
125 °C 125 °C
-55 °C -55 °C
220 OHM Ω 120 OHM Ω
PAPER, TAPE TAPE AND REEL
2 A 2 A
MATTE TIN MATTE TIN OVER NICKEL
0.8 mm 0.8 mm
1 1
Yes
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
NICKEL BARRIER TERMINATION

Compare FB03YTYH221 with alternatives

Compare CZP1JFTTE121P with alternatives