FAN8045G3
vs
VM775N830SS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
VTC INC
Part Package Code
SSOP
Package Description
HSSOP,
,
Pin Count
28
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Interface IC Type
CD MOTOR DRIVER
READ WRITE AMPLIFIER CIRCUIT
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Length
18.4 mm
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.5 mm
Supply Voltage-Max
14 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
14 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
12 V
Surface Mount
YES
YES
Temperature Grade
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Base Number Matches
1
1
Drive Type
WINCHESTER
Number of Channels
8
Supply Current-Max
43 mA
Technology
BIPOLAR
Compare FAN8045G3 with alternatives
Compare VM775N830SS with alternatives