FAN8024ED
vs
LA6548D
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
SANYO ELECTRIC CO LTD
|
Part Package Code |
SSOP
|
DIP
|
Package Description |
SSOP,
|
SDIP,
|
Pin Count |
28
|
30
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Drive Type |
OPTICAL
|
OPTICAL
|
Interface IC Type |
CD MOTOR DRIVER
|
CD MOTOR DRIVER
|
JESD-30 Code |
R-PDSO-G28
|
R-PDIP-T30
|
Length |
18.4 mm
|
27 mm
|
Number of Channels |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
30
|
Operating Temperature-Max |
85 °C
|
75 °C
|
Operating Temperature-Min |
-25 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SDIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
IN-LINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.5 mm
|
3.95 mm
|
Supply Voltage-Max |
13.2 V
|
13 V
|
Supply Voltage-Min |
4.5 V
|
4 V
|
Supply Voltage-Nom |
12 V
|
6 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
OTHER
|
COMMERCIAL EXTENDED
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.8 mm
|
1.778 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
10.16 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare FAN8024ED with alternatives
Compare LA6548D with alternatives