FAN7023M vs MAX9654AUB+ feature comparison

FAN7023M Fairchild Semiconductor Corporation

Buy Now Datasheet

MAX9654AUB+ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC 10-MINI_SO-N/A
Package Description SOP, SOP8,.25
Pin Count 8 10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Consumer IC Type AUDIO AMPLIFIER VIDEO AMPLIFIER
Harmonic Distortion 1%
JESD-30 Code R-PDSO-G8 S-PDSO-G10
JESD-609 Code e3 e3
Length 4.92 mm 3 mm
Number of Channels 1 3
Number of Functions 1 1
Number of Terminals 8 10
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 1 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 2 mm 1.1 mm
Supply Current-Max 6 mA
Supply Voltage-Max (Vsup) 5.5 V 3.465 V
Supply Voltage-Min (Vsup) 2.2 V 3.135 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3.95 mm 3 mm
Base Number Matches 6 2
Manufacturer Package Code 10-MINI_SO-N/A
Date Of Intro 2008-08-07
Samacsys Manufacturer Analog Devices
Bandwidth-Nom 30000 kHz
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare FAN7023M with alternatives

Compare MAX9654AUB+ with alternatives