FAN7023M vs LM4871MM feature comparison

FAN7023M Fairchild Semiconductor Corporation

Buy Now Datasheet

LM4871MM National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP8,.25 MSOP-8
Pin Count 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Harmonic Distortion 1%
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e0
Length 4.92 mm 3 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 1 W 1.5 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.09 mm
Supply Current-Max 6 mA 10 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.2 V 2 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.95 mm 3 mm
Base Number Matches 2 2
Bandwidth-Nom 20 kHz
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare FAN7023M with alternatives

Compare LM4871MM with alternatives