FAN5307MP18X_NL vs FAN5307MPX feature comparison

FAN5307MP18X_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

FAN5307MPX Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SON MLP
Package Description VSON, HVSON, SOLCC6,.13,38
Pin Count 6 6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.31.00.01
Additional Feature CAN ALSO FUNCTION IN PFM MODE ALSO OPERATES IN ADJUSTABLE MODE FROM 0.7V TO 4.4V; PFM CONTROL TECHNIQUE IS ALSO POSSIBLE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.5 V 2.5 V
Input Voltage-Nom 3.6 V 3.6 V
JESD-30 Code S-XDSO-N6 S-PDSO-N6
JESD-609 Code e4 e4
Length 3 mm 3 mm
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.7 A 0.7 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1200 kHz 1200 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code 6LD, MLP, DUAL, JEDEC MO-229, 3MM SQUARE
Moisture Sensitivity Level 1
Package Equivalence Code SOLCC6,.13,38

Compare FAN5307MP18X_NL with alternatives

Compare FAN5307MPX with alternatives