FAN5307MPX vs FAN5307MPX_NL feature comparison

FAN5307MPX Fairchild Semiconductor Corporation

Buy Now Datasheet

FAN5307MPX_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code MLP SON
Package Description HVSON, SOLCC6,.13,38 VSON,
Pin Count 6 6
Manufacturer Package Code 6LD, MLP, DUAL, JEDEC MO-229, 3MM SQUARE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 0.7V TO 4.4V; PFM CONTROL TECHNIQUE IS ALSO POSSIBLE CAN ALSO FUNCTION IN PFM MODE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.5 V 2.5 V
Input Voltage-Nom 3.6 V 3.6 V
JESD-30 Code S-PDSO-N6 S-XDSO-N6
JESD-609 Code e4 e4
Length 3 mm 3 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.7 A 0.7 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON VSON
Package Equivalence Code SOLCC6,.13,38
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1200 kHz 1200 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 3 1

Compare FAN5307MPX with alternatives

Compare FAN5307MPX_NL with alternatives