FAN2512S25X
vs
LP3985IBPX-2.5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOT-23
Package Description
LSSOP,
VFBGA, BGA5,3X3,17/10
Pin Count
5
Reach Compliance Code
unknown
compliant
Dropout Voltage1-Max
0.18 V
0.1 V
Input Voltage-Max
6.5 V
6 V
Input Voltage-Min
2.7 V
2.5 V
JESD-30 Code
R-PDSO-G5
R-PBGA-B5
JESD-609 Code
e3
e0
Length
2.9 mm
1.412 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
2.55 V
2.575 V
Output Voltage1-Min
2.45 V
2.425 V
Output Voltage1-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
VFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
1 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
Tin/Lead (Sn63Pb37)
Terminal Form
GULL WING
BALL
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Width
1.65 mm
0.853 mm
Base Number Matches
2
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
0.06 V
Input Voltage Absolute-Max
6.5 V
Line Regulation-Max
0.0075%
Load Regulation-Max
0.00745%
Number of Outputs
1
Package Equivalence Code
BGA5,3X3,17/10
Packing Method
TR
Qualification Status
Not Qualified
Voltage Tolerance-Max
3%
Compare LP3985IBPX-2.5 with alternatives