LP3985IBPX-2.5 vs MAX8877-25UK feature comparison

LP3985IBPX-2.5 National Semiconductor Corporation

Buy Now Datasheet

MAX8877-25UK Philips Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP PHILIPS SEMICONDUCTORS
Package Description 0.900 MM HEIGHT, MICRO, SMD-5 FBGA, BGA5,3X3,17/10
Reach Compliance Code not_compliant unknown
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.1 V
Dropout Voltage1-Nom 0.06 V 0.165 V
Input Voltage Absolute-Max 6.5 V 6.5 V
Input Voltage-Max 6 V
Input Voltage-Min 2.5 V
JESD-30 Code R-PBGA-B5 S-PBGA-B5
JESD-609 Code e0 e0
Length 1.412 mm
Line Regulation-Max 0.0075% 0.012%
Load Regulation-Max 0.00745% 0.075%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.575 V
Output Voltage1-Min 2.425 V
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA FBGA
Package Equivalence Code BGA5,3X3,17/10 BGA5,3X3,17/10
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, FINE PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.254 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 3% 3%
Width 0.853 mm
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare LP3985IBPX-2.5 with alternatives