FAN1587AMC-3.3 vs UZ1085L-33-TA3-T feature comparison

FAN1587AMC-3.3 Fairchild Semiconductor Corporation

Buy Now Datasheet

UZ1085L-33-TA3-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP UNISONIC TECHNOLOGIES CO LTD
Part Package Code D2PAK SFM
Package Description TO-263, SMSIP3H,.55TB LEAD FREE, TO-220, 3 PIN
Pin Count 4 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 1.3 V 1.4 V
Dropout Voltage1-Nom 1.15 V
Input Voltage Absolute-Max 13.2 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 4.8 V 4.8 V
JESD-30 Code R-PSSO-G2 R-XSFM-T3
JESD-609 Code e0
Length 9.97 mm
Line Regulation-Max 0.0066%
Load Regulation-Max 0.0165%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 3 A
Output Voltage1-Max 3.366 V
Output Voltage1-Min 3.234 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-263 SFM
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.6 mm
Surface Mount YES NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2%
Width 9.145 mm
Base Number Matches 2 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare FAN1587AMC-3.3 with alternatives

Compare UZ1085L-33-TA3-T with alternatives