FAN1117AT_NL
vs
EZ1117CSTTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
SEMTECH CORP
Part Package Code
SFM
TO-261AA
Package Description
,
SOP, SOT-223
Pin Count
3
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
1.2 V
1.2 V
Input-Output Voltage Differential-Max
7 V
Input-Output Voltage Differential-Min
1.5 V
JESD-30 Code
R-PSFM-T3
R-PDSO-G4
Number of Functions
1
1
Number of Terminals
3
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
0.8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
DUAL
Base Number Matches
1
4
Pbfree Code
No
Rohs Code
No
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
1.1 V
JESD-609 Code
e0
Length
6.5 mm
Line Regulation-Max (%/V)
0.046
Load Regulation-Max(%)
0.4%
Number of Outputs
1
Output Voltage1-Max
5.7 V
Output Voltage1-Min
1.3 V
Package Equivalence Code
SOT-223
Packing Method
TR
Seated Height-Max
1.8 mm
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Pitch
2.3 mm
Width
3.5 mm
Compare FAN1117AT_NL with alternatives
Compare EZ1117CSTTR with alternatives