There are no models available for this part yet.
Overview of FAN1117AT_NL by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for FAN1117AT_NL by Fairchild Semiconductor Corporation
Part Data Attributes for FAN1117AT_NL by Fairchild Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SFM
|
Package Description
|
,
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
1.2 V
|
Input-Output Voltage Differential-Max
|
7 V
|
Input-Output Voltage Differential-Min
|
1.5 V
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for FAN1117AT_NL
This table gives cross-reference parts and alternative options found for FAN1117AT_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN1117AT_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1585ACT | ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSFM3, TO-220, 3 PIN | onsemi | FAN1117AT_NL vs LT1585ACT |
RC1117S | Adjustable Positive LDO Regulator, 1.25V Min, 6.3V Max, 1.2V Dropout, BIPolar, PDSO4, POWER, PLASTIC, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | FAN1117AT_NL vs RC1117S |
LX8385A-00CDL | Adjustable Positive LDO Regulator, 1.25V Min, 8.5V Max, 1.3V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN | Microsemi Corporation | FAN1117AT_NL vs LX8385A-00CDL |
OMR186NHS | Adjustable Positive LDO Regulator, 1.25V Min, 28.5V Max, 1.5V Dropout, BIPolar, HERMETIC, TO-205AF, TO-39, 3 PIN | Infineon Technologies AG | FAN1117AT_NL vs OMR186NHS |
CS-5201-1STR3 | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.2V Dropout, PSSO3, SOT-223, 3 PIN | Cherry Semiconductor Corporation | FAN1117AT_NL vs CS-5201-1STR3 |
LT1587CT | Adjustable Positive LDO Regulator, 1.3V Dropout, PSFM3 | Analog Devices Inc | FAN1117AT_NL vs LT1587CT |
EZ1117CSTTR | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.2V Dropout, BIPolar, PDSO4, TO-261AA, SOT-223, 4 PIN | Semtech Corporation | FAN1117AT_NL vs EZ1117CSTTR |
EZ1117ACMTRT | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.3V Dropout, PSSO3, TO-263, 3 PIN | Semtech Corporation | FAN1117AT_NL vs EZ1117ACMTRT |
REG1117/2K5G4 | 800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | FAN1117AT_NL vs REG1117/2K5G4 |
SPX1117U | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.3V Dropout, PSFM3, TO-220AB, 3 PIN | Exar Corporation | FAN1117AT_NL vs SPX1117U |