FAN1117AD-3.3 vs LD39150DT33-R feature comparison

FAN1117AD-3.3 Fairchild Semiconductor Corporation

Buy Now Datasheet

LD39150DT33-R STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP STMICROELECTRONICS
Part Package Code TO-252 TO-252
Package Description TO-252, SMSIP3H,.38,90TB ROHS COMPLIANT, DPAK-3
Pin Count 4 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.2 V 0.4 V
Dropout Voltage1-Nom 1.1 V 0.2 V
Input Voltage Absolute-Max 13.2 V 6.5 V
Input Voltage-Max 10.3 V 6 V
Input Voltage-Min 4.8 V 2.5 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e3
Length 6.54 mm 6.5 mm
Line Regulation-Max 0.0066% 0.0066%
Load Regulation-Max 0.0165% 0.0196%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 1.5 A
Output Voltage1-Max 3.366 V 3.399 V
Output Voltage1-Min 3.234 V 3.201 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.38 mm 2.63 mm
Surface Mount YES YES
Technology BIPOLAR BICMOS
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.28 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 3%
Width 5.775 mm 6.1 mm
Base Number Matches 1 1
Factory Lead Time 18 Weeks, 3 Days
Samacsys Manufacturer STMicroelectronics
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare FAN1117AD-3.3 with alternatives

Compare LD39150DT33-R with alternatives