LD39150DT33-R vs TL760M33QKVURQ1 feature comparison

LD39150DT33-R STMicroelectronics

Buy Now Datasheet

TL760M33QKVURQ1 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code TO-252 TO-252
Package Description ROHS COMPLIANT, DPAK-3 TO-252, 3 PIN
Pin Count 3 4
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 18 Weeks, 3 Days
Samacsys Manufacturer STMicroelectronics Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.4 V 0.5 V
Dropout Voltage1-Nom 0.2 V 0.5 V
Input Voltage Absolute-Max 6.5 V 45 V
Input Voltage-Max 6 V 26 V
Input Voltage-Min 2.5 V 3.8 V
JESD-30 Code R-PSSO-G2 R-PSSO-G3
JESD-609 Code e3 e3
Length 6.5 mm 6.6 mm
Line Regulation-Max 0.0066% 0.025%
Load Regulation-Max 0.0196% 0.03%
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 3.399 V 3.4 V
Output Voltage1-Min 3.201 V 3.2 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.63 mm 2.52 mm
Surface Mount YES YES
Technology BICMOS BIPOLAR
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.28 mm 2.29 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 3% 3%
Width 6.1 mm 6.095 mm
Base Number Matches 1 1
Pbfree Code Yes
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Screening Level AEC-Q100

Compare LD39150DT33-R with alternatives

Compare TL760M33QKVURQ1 with alternatives