FAN1086D25X
vs
LD1117BDT25TR
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
STMICROELECTRONICS
|
Part Package Code |
TO-252
|
TO-252
|
Package Description |
PLASTIC, TO-252, 3 PIN
|
TO-252, SMSIP3H,.38,90TB
|
Pin Count |
4
|
3
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
1.5 V
|
1.3 V
|
Dropout Voltage1-Nom |
1.3 V
|
1.15 V
|
Input Voltage Absolute-Max |
7.5 V
|
10 V
|
Input Voltage-Max |
7 V
|
8 V
|
Input Voltage-Min |
4 V
|
3.9 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e0
|
Length |
6.54 mm
|
6.5 mm
|
Line Regulation-Max |
0.005%
|
0.006%
|
Load Regulation-Max |
0.0125%
|
0.01%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
1.5 A
|
1.2 A
|
Output Voltage1-Max |
2.55 V
|
2.6 V
|
Output Voltage1-Min |
2.45 V
|
2.4 V
|
Output Voltage1-Nom |
2.5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
TO-252
|
Package Equivalence Code |
SMSIP3H,.38,90TB
|
SMSIP3H,.38,90TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TR
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.39 mm
|
2.63 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.29 mm
|
2.25 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
1%
|
2%
|
Width |
5.775 mm
|
6.1 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare FAN1086D25X with alternatives
Compare LD1117BDT25TR with alternatives