F881FC184J300ZLH0J vs F881FC184J300Z feature comparison

F881FC184J300ZLH0J KEMET Corporation

Buy Now Datasheet

F881FC184J300Z KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.18 µF 0.18 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 20 mm 20 mm
Length 31.5 mm 31.5 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 300 V 300 V
Terminal Pitch 27.5 mm 27.5 mm
Width 11 mm 11 mm
Base Number Matches 1 1

Compare F881FC184J300ZLH0J with alternatives

Compare F881FC184J300Z with alternatives