Part Details for F881FC184J300Z by KEMET Corporation
Overview of F881FC184J300Z by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F881FC184J300Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC3983
|
Newark | .180Uf 300V |Kemet F881FC184J300Z RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.3200 | Buy Now |
DISTI #
399-F881FC184J300Z-ND
|
DigiKey | .180UF 300V Min Qty: 1200 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5740 | Buy Now |
Part Details for F881FC184J300Z
F881FC184J300Z CAD Models
F881FC184J300Z Part Data Attributes
|
F881FC184J300Z
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F881FC184J300Z
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
Length | 31.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Terminal Pitch | 27.5 mm | |
Width | 11 mm |
Alternate Parts for F881FC184J300Z
This table gives cross-reference parts and alternative options found for F881FC184J300Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F881FC184J300Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F881FC184J300ZLH0J | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.18uF, | KEMET Corporation | F881FC184J300Z vs F881FC184J300ZLH0J |
F881FC184J300R | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.18uF, | KEMET Corporation | F881FC184J300Z vs F881FC184J300R |
F881FC184J300CL60J | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.18uF, | KEMET Corporation | F881FC184J300Z vs F881FC184J300CL60J |