F872BY104K480ALR0L vs F872BY104K480Z feature comparison

F872BY104K480ALR0L KEMET Corporation

Buy Now Datasheet

F872BY104K480Z KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 7143 , 7143
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -40C to +110C Industrial: -40C to +110C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01 CMRT V6.01
Capacitance 0.1 µF 0.1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 19 mm 19 mm
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK PIZZA PACK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 480 V 480 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Reference Standard CUL; CQC; ENEC; UL CUL; CQC; ENEC; UL
Surface Mount NO NO
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 11 mm 11 mm
Base Number Matches 1 1
Samacsys Description F872, Film, Metallized Polypropylene, Safety, 0.1 uF, 10%, 480 VAC, 480 VAC (X1), 480 VAC, 1000 VDC, 110°C, -40°C, 110°C, 0.3 % , 30 GOhms, 600 V/us, 1, 5.393 g, 18mm, 19mm, 11mm, Lead Spacing = 15mm, 510, 104 Weeks
Samacsys Manufacturer KEMET
Samacsys Modified On 2022-09-09 20:50:27

Compare F872BY104K480ALR0L with alternatives

Compare F872BY104K480Z with alternatives