F872BY104K480Z vs 474N3100JHA1K feature comparison

F872BY104K480Z KEMET Corporation

Buy Now Datasheet

474N3100JHA1K KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 7143 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 0.1 µF 0.1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 19 mm 19 mm
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method PIZZA PACK BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 480 V 440 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Reference Standard CUL; CQC; ENEC; UL
Surface Mount NO NO
Terminal Pitch 15 mm 22.5 mm
Terminal Shape WIRE WIRE
Width 11 mm 11 mm
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish TIN

Compare F872BY104K480Z with alternatives

Compare 474N3100JHA1K with alternatives