F8-V33P-2X42
vs
MRS2-84-U-SMT-P-T/R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
MORETHANALL CO LTD
ADAM TECHNOLOGIES INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
NONE
ROHS COMPLIANT
Board Mounting Option
LOCATING POSTS
LOCATING POSTS
Body Breadth
0.12 inch
0.098 inch
Body Depth
0.118 inch
0.089 inch
Body Length
1.333 inch
1.658 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
15 mΩ
40 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
200VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
500000000 Ω
Insulator Material
POLYAMIDE
POLYETHYLENE
Mating Contact Pitch
0.031 inch
0.039 inch
Mating Contact Row Spacing
0.047 inch
0.039 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.9624 mm
2.921 mm
Rated Current (Signal)
0.75 A
0.5 A
Terminal Pitch
0.7874 mm
0.9906 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
84
84
Base Number Matches
1
1
Rohs Code
Yes
Contact Finish Mating
AU ON NI
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Insulator Color
BLACK
JESD-609 Code
e4
Plating Thickness
FLASH inch
Reference Standard
UL, CSA
Compare F8-V33P-2X42 with alternatives
Compare MRS2-84-U-SMT-P-T/R with alternatives