F612JF104M100A vs F612JF104M100L feature comparison

F612JF104M100A KEMET Corporation

Buy Now Datasheet

F612JF104M100L KEMET Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2810 , 2810
compliant compliant
EAR99 EAR99
8532.25.00.70 8532.25.00.70
0.1 µF 0.1 µF
FILM CAPACITOR FILM CAPACITOR
POLYESTER POLYESTER
6.5 mm 6.5 mm
7.2 mm 7.2 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Radial Radial
BULK TR, 14 INCH
20% 20%
63 V 63 V
100 V 100 V
NO NO
5 mm 5 mm
WIRE WIRE
2.5 mm 2.5 mm
1 1
KEMET

Compare F612JF104M100A with alternatives

Compare F612JF104M100L with alternatives