-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F612JF104M100L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F612JF104M100L
KEMET Corporation
Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for F612JF104M100L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F612JF104M100L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R82EC3100CK70M | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.1uF, 2810, | KEMET Corporation | F612JF104M100L vs R82EC3100CK70M |
R82EC3100JC70M | Film Capacitor, | KEMET Corporation | F612JF104M100L vs R82EC3100JC70M |
R82EC3100DQ70M | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, | KEMET Corporation | F612JF104M100L vs R82EC3100DQ70M |
R82EC3100JE70M | Film Capacitor, | KEMET Corporation | F612JF104M100L vs R82EC3100JE70M |
82EC3100JA70M | Film Capacitor, | KEMET Corporation | F612JF104M100L vs 82EC3100JA70M |
R82EC3100JH70M | Film Capacitor, | KEMET Corporation | F612JF104M100L vs R82EC3100JH70M |
82EC3100DQ70M | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.1uF, 2810, | KEMET Corporation | F612JF104M100L vs 82EC3100DQ70M |
82EC3100JE70M | Film Capacitor, | KEMET Corporation | F612JF104M100L vs 82EC3100JE70M |
F612JF104M100ALL0L | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | F612JF104M100L vs F612JF104M100ALL0L |
82EC3100Z370M | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.1uF, 2810, | KEMET Corporation | F612JF104M100L vs 82EC3100Z370M |