F450FR155M400C vs PHE450KF7150MR30 feature comparison

F450FR155M400C KEMET Corporation

Buy Now Datasheet

PHE450KF7150MR30 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 1.5 µF 1.5 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 28 mm 28 mm
Length 31.5 mm 31.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 250 V 250 V
Rated (DC) Voltage (URdc) 400 V 400 V
Terminal Pitch 27.5 mm 27.5 mm
Width 17.5 mm 17.5 mm
Base Number Matches 1 1

Compare F450FR155M400C with alternatives

Compare PHE450KF7150MR30 with alternatives