Part Details for F450FR155M400C by KEMET Corporation
Overview of F450FR155M400C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F450FR155M400C
F450FR155M400C CAD Models
F450FR155M400C Part Data Attributes
|
F450FR155M400C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F450FR155M400C
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 1.5uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Terminal Pitch | 27.5 mm | |
Width | 17.5 mm |
Alternate Parts for F450FR155M400C
This table gives cross-reference parts and alternative options found for F450FR155M400C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450FR155M400C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450FR155M400Z | Film Capacitor, Polypropylene, 400V, 1.5uF | KEMET Corporation | F450FR155M400C vs F450FR155M400Z |
F450FR155M400ALW0L | Film Capacitor, Polypropylene, 400V, 1.5uF | KEMET Corporation | F450FR155M400C vs F450FR155M400ALW0L |
F450FR155M400P | Film Capacitor, Polypropylene, 400V, 1.5uF | KEMET Corporation | F450FR155M400C vs F450FR155M400P |
PHE450KF7150MR17T1 | Film Capacitor, Polypropylene, 400V, 1.5uF | KEMET Corporation | F450FR155M400C vs PHE450KF7150MR17T1 |