F356535S vs PY264-45WM feature comparison

F356535S Fairchild Semiconductor Corporation

Buy Now Datasheet

PY264-45WM Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP PYRAMID SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 24 24
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 170 ns 45 ns
JESD-30 Code R-GDIP-T24 R-CDIP-T24
Length 32.0675 mm
Memory Density 16777216 bit 65536 bit
Memory IC Type MASK ROM CARD UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 2MX8 8KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.37 mm 5.715 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology NMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 4
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare F356535S with alternatives

Compare PY264-45WM with alternatives