F356535S vs M27HC641-35XFS1 feature comparison

F356535S Fairchild Semiconductor Corporation

Buy Now Datasheet

M27HC641-35XFS1 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP STMICROELECTRONICS
Part Package Code DIP DIP
Package Description DIP, 0.300 INCH, FRIT SEALED, WINDOWED, CERAMIC, DIP-24
Pin Count 24 24
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.61
Access Time-Max 170 ns 35 ns
JESD-30 Code R-GDIP-T24 R-GDIP-T24
Length 32.0675 mm
Memory Density 16777216 bit 65536 bit
Memory IC Type MASK ROM CARD UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 2MX8 8KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP WDIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.37 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology NMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Equivalence Code DIP24,.3
Standby Current-Max 0.02 A
Supply Current-Max 0.06 mA
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD

Compare F356535S with alternatives

Compare M27HC641-35XFS1 with alternatives