F356525S vs 5962-8751503JA feature comparison

F356525S Fairchild Semiconductor Corporation

Buy Now Datasheet

5962-8751503JA STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP STMICROELECTRONICS
Part Package Code DIP DIP
Package Description DIP, 0.600 INCH, WINDOWED, CERDIP-24
Pin Count 24 24
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.71 8542.32.00.61
Access Time-Max 170 ns 70 ns
JESD-30 Code R-GDIP-T24 R-GDIP-T24
Length 32.0675 mm 32.135 mm
Memory Density 134217728 bit 65536 bit
Memory IC Type MASK ROM CARD UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 16MX8 8KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP WDIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.37 mm 5.72 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology NMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 5
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Temperature Grade MILITARY
Terminal Finish TIN LEAD

Compare F356525S with alternatives

Compare 5962-8751503JA with alternatives