F3528L15DC
vs
EDI88130CS15LM
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
MERCURY SYSTEMS INC
Package Description
DIP, DIP24,.6
LCC-32
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
150 ns
15 ns
I/O Type
COMMON
JESD-30 Code
R-XDIP-T24
R-CDSO-N32
JESD-609 Code
e0
Memory Density
16384 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Moisture Sensitivity Level
2A
Number of Terminals
24
32
Number of Words
2048 words
131072 words
Number of Words Code
2000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
SON
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.07 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
MOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
4
Length
21.082 mm
Number of Functions
1
Screening Level
MIL-PRF-38535
Seated Height-Max
2.4384 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Width
10.16 mm
Compare F3528L15DC with alternatives
Compare EDI88130CS15LM with alternatives