There are no models available for this part yet.
Overview of F3528L15DC by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for F3528L15DC by Fairchild Semiconductor Corporation
Part Data Attributes for F3528L15DC by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP24,.6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
150 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-XDIP-T24
|
JESD-609 Code
|
e0
|
Memory Density
|
16384 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
2A
|
Number of Terminals
|
24
|
Number of Words
|
2048 words
|
Number of Words Code
|
2000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
2KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
0.07 mA
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
MOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for F3528L15DC
This table gives cross-reference parts and alternative options found for F3528L15DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F3528L15DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C162-15DMB | Standard SRAM, 16KX4, 15ns, CMOS, CDIP28, | Cypress Semiconductor | F3528L15DC vs CY7C162-15DMB |
CY7C161-15LMB | Standard SRAM, 16KX4, 15ns, CMOS, CQCC28, | Cypress Semiconductor | F3528L15DC vs CY7C161-15LMB |
CXK5864PN-15LL | Standard SRAM, 8KX8, 150ns, CMOS, PDIP28 | Sony Semiconductor | F3528L15DC vs CXK5864PN-15LL |
CY7C186-15PC | Standard SRAM, 8KX8, 15ns, CMOS, PDIP28 | Cypress Semiconductor | F3528L15DC vs CY7C186-15PC |
CXK5864M-15LL | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28 | Sony Semiconductor | F3528L15DC vs CXK5864M-15LL |
EDI88130CS15LM | Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, LCC-32 | Microsemi Corporation | F3528L15DC vs EDI88130CS15LM |
CXK5864PN-15L | Standard SRAM, 8KX8, 150ns, CMOS, PDIP28 | Sony Semiconductor | F3528L15DC vs CXK5864PN-15L |
CY7C186-15DMB | Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, | Cypress Semiconductor | F3528L15DC vs CY7C186-15DMB |
EDI88130CS15LI | Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, LCC-32 | Microsemi Corporation | F3528L15DC vs EDI88130CS15LI |
GVT72512A8J-15LI | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36 | Cypress Semiconductor | F3528L15DC vs GVT72512A8J-15LI |