F211KG393R250ALL0L
vs
SMR7.5393H250K01L16,5TA16
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
EVOX RIFA GROUP OYJ
|
Package Description |
, 3916
|
, 3916
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.039 µF
|
0.039 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPHENYLENE SULPHIDE
|
POLYPHENYLENE SULPHIDE
|
Height |
8 mm
|
8 mm
|
Length |
10 mm
|
10 mm
|
Negative Tolerance |
2.5%
|
2.5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Bulk
|
Ammo Pack
|
Positive Tolerance |
2.5%
|
2.5%
|
Rated (AC) Voltage (URac) |
160 V
|
160 V
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Size Code |
3916
|
3916
|
Terminal Pitch |
7.5 mm
|
7.5 mm
|
Width |
4 mm
|
4 mm
|
Base Number Matches |
1
|
1
|
Series |
|
SMR(250,7.5MM,K01)
|
|
|
|
Compare F211KG393R250ALL0L with alternatives
Compare SMR7.5393H250K01L16,5TA16 with alternatives
-
SMR7.5393H250K01L16,5TA16 vs SMR7.5393H250K01L16,5TA18
-
SMR7.5393H250K01L16,5TA16 vs SMR7.5393H250K01L16,5LR18
-
SMR7.5393H250K01L16,5TA16 vs F211KG393H250A
-
SMR7.5393H250K01L16,5TA16 vs F211KG393H250C
-
SMR7.5393H250K01L16,5TA16 vs F211KG393H250XLAF1
-
SMR7.5393H250K01L16,5TA16 vs F211KG393R250A
-
SMR7.5393H250K01L16,5TA16 vs F211KG393H250R
-
SMR7.5393H250K01L16,5TA16 vs SMR7.5393H250K01L16,5CBULK
-
SMR7.5393H250K01L16,5TA16 vs F211KG393H250P