SMR7.5393H250K01L16,5TA16 vs SMR7.5393H250K01L16,5LR18 feature comparison

SMR7.5393H250K01L16,5TA16 Evox Rifa / KEMET

Buy Now Datasheet

SMR7.5393H250K01L16,5LR18 Evox Rifa / KEMET

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EVOX RIFA GROUP OYJ EVOX RIFA GROUP OYJ
Package Description , 3916 , 3916
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.039 µF 0.039 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
Height 8 mm 8 mm
Length 10 mm 10 mm
Negative Tolerance 2.5% 2.5%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack TR
Positive Tolerance 2.5% 2.5%
Rated (AC) Voltage (URac) 160 V 160 V
Rated (DC) Voltage (URdc) 250 V 250 V
Series SMR(250,7.5MM,K01) SMR(250,7.5MM,K01)
Size Code 3916 3916
Terminal Pitch 7.5 mm 7.5 mm
Width 4 mm 4 mm
Base Number Matches 1 1

Compare SMR7.5393H250K01L16,5TA16 with alternatives

Compare SMR7.5393H250K01L16,5LR18 with alternatives