F16RP6BFMQB
vs
PAL16R6BCNSHRPP01234
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DFP
Package Description
DFP,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
INDIVIDUALLY PROGRAMMABLE OUTPUT POLARITY
Clock Frequency-Max
40 MHz
JESD-30 Code
R-CDFP-F20
Number of Dedicated Inputs
8
Number of I/O Lines
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8 DEDICATED INPUTS, 2 I/O
Output Function
MIXED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Programmable Logic Type
OT PLD
Propagation Delay
15 ns
Qualification Status
Not Qualified
Seated Height-Max
2.337 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.9215 mm
Base Number Matches
1
Compare F16RP6BFMQB with alternatives