Part Details for F16RP6BFMQB by Fairchild Semiconductor Corporation
Overview of F16RP6BFMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F16RP6BFMQB
F16RP6BFMQB CAD Models
F16RP6BFMQB Part Data Attributes
|
F16RP6BFMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
F16RP6BFMQB
Fairchild Semiconductor Corporation
OT PLD, 15ns, TTL, CDFP20, CERAMIC, FP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDIVIDUALLY PROGRAMMABLE OUTPUT POLARITY | |
Clock Frequency-Max | 40 MHz | |
JESD-30 Code | R-CDFP-F20 | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8 DEDICATED INPUTS, 2 I/O | |
Output Function | MIXED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.337 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.9215 mm |
Alternate Parts for F16RP6BFMQB
This table gives cross-reference parts and alternative options found for F16RP6BFMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F16RP6BFMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPAL16R6B/BRA | OT PLD, 20ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | F16RP6BFMQB vs AMPAL16R6B/BRA |
F16RP6BSDMQB | OT PLD, 15ns, PAL-Type, TTL, CDIP20, 0.300 INCH, SLIM, CERDIP-20 | Fairchild Semiconductor Corporation | F16RP6BFMQB vs F16RP6BSDMQB |
PAL16R6BCLSHRPP01234 | OT PLD, 15ns, TTL, MQCC20, | Monolithic Memories (RETIRED) | F16RP6BFMQB vs PAL16R6BCLSHRPP01234 |
PAL16R6BCNSHRPP01234 | OT PLD, 15ns, TTL, PDIP20, | Monolithic Memories (RETIRED) | F16RP6BFMQB vs PAL16R6BCNSHRPP01234 |
PAL16R6BCJSHRPP01234 | OT PLD, 15ns, TTL, CDIP20, | Monolithic Memories (RETIRED) | F16RP6BFMQB vs PAL16R6BCJSHRPP01234 |
PAL16R6BCLXXXXP01234 | OT PLD, 15ns, TTL, MQCC20, | Monolithic Memories (RETIRED) | F16RP6BFMQB vs PAL16R6BCLXXXXP01234 |
5962-8515511RA | OT PLD, 17ns, TTL, CDIP20, CERDIP-20 | AMD | F16RP6BFMQB vs 5962-8515511RA |
5962-8515511RX | OT PLD, 17ns, TTL, CDIP20, | Monolithic Memories (RETIRED) | F16RP6BFMQB vs 5962-8515511RX |
PAL16R6BCLP01234 | OT PLD, 15ns, TTL, MQCC20, | Monolithic Memories (RETIRED) | F16RP6BFMQB vs PAL16R6BCLP01234 |
PAL16R6BCNLSHRPP01234 | OT PLD, 15ns, TTL, PQCC20, | Monolithic Memories (RETIRED) | F16RP6BFMQB vs PAL16R6BCNLSHRPP01234 |