F1206SB2000V063T
vs
CF12V6T2R0
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AEM INC
|
TA-I TECHNOLOGY CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Blow Characteristic |
SLOW
|
|
Body Breadth |
1.6 mm
|
1.55 mm
|
Body Height |
0.97 mm
|
0.6 mm
|
Body Length or Diameter |
3.2 mm
|
3.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
1206
|
1206
|
Joule Integral-Nom |
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-20 °C
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
2 A
|
2 A
|
Rated Voltage(DC) |
63 V
|
63 V
|
Reference Standard |
CUL; UL
|
CUL; UL
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Trip Time or Delay |
0.05 s
|
60 s
|
Base Number Matches |
1
|
1
|
Package Description |
|
LEAD FREE
|
JESD-609 Code |
|
e3
|
Packing Method |
|
TR, PAPER, 7 INCH
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare F1206SB2000V063T with alternatives
Compare CF12V6T2R0 with alternatives