CF12V6T2R0 vs SF-1206SP200-2 feature comparison

CF12V6T2R0 TA-I Technology Co Ltd

Buy Now Datasheet

SF-1206SP200-2 Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TA-I TECHNOLOGY CO LTD BOURNS INC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Body Breadth 1.55 mm 1.55 mm
Body Height 0.6 mm 0.6 mm
Body Length or Diameter 3.1 mm 3.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 1206 1206
JESD-609 Code e3 e3
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -20 °C -20 °C
Packing Method TR, PAPER, 7 INCH TR, 7 INCH
Rated Breaking Capacity 50 A 50 A
Rated Current 2 A 2 A
Rated Voltage(DC) 63 V 63 V
Reference Standard CUL; UL UL
Surface Mount YES YES
Terminal Finish Tin (Sn) TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Trip Time or Delay 60 s 1 s
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 11 Weeks, 3 Days
Samacsys Manufacturer Bourns
Blow Characteristic TIME LAG

Compare CF12V6T2R0 with alternatives

Compare SF-1206SP200-2 with alternatives