F10176FC
vs
M38510/06104B2A
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
SRI INTERNATIONAL
|
Part Package Code |
DFP
|
QFN
|
Package Description |
DFP, FL16,.3
|
QCCN, LCC20,.35SQ
|
Pin Count |
16
|
20
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
10K
|
10K
|
JESD-30 Code |
R-CDFP-F16
|
S-CQCC-N20
|
JESD-609 Code |
e0
|
e0
|
Length |
9.906 mm
|
|
Logic IC Type |
D FLIP-FLOP
|
J-K FLIP-FLOP
|
Number of Bits |
6
|
2
|
Number of Functions |
1
|
2
|
Number of Terminals |
16
|
20
|
Operating Temperature-Max |
75 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Characteristics |
OPEN-EMITTER
|
|
Output Polarity |
TRUE
|
COMPLEMENTARY
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DFP
|
QCCN
|
Package Equivalence Code |
FL16,.3
|
LCC20,.35SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK
|
CHIP CARRIER
|
Power Supply Current-Max (ICC) |
80 mA
|
75 mA
|
Propagation Delay (tpd) |
4.5 ns
|
5.3 ns
|
Qualification Status |
Not Qualified
|
Qualified
|
Seated Height-Max |
1.905 mm
|
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
COMMERCIAL EXTENDED
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
FLAT
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
6.731 mm
|
|
Base Number Matches |
1
|
5
|
Max Frequency@Nom-Sup |
|
105000000 Hz
|
Screening Level |
|
MIL-PRF-38535 Class B
|
fmax-Min |
|
105 MHz
|
|
|
|
Compare F10176FC with alternatives
Compare M38510/06104B2A with alternatives