F0810BH vs 2N1599 feature comparison

F0810BH Tag Semiconductors Ltd

Buy Now Datasheet

2N1599 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TAG SEMICONDUCTORS LTD CENTRAL SEMICONDUCTOR CORP
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Circuit Commutated Turn-off Time-Nom 8 µs 10 µs
Critical Rate of Rise of Off-State Voltage-Min 400 V/us
DC Gate Trigger Current-Max 25 mA 10 mA
DC Gate Trigger Voltage-Max 2 V 3 V
Holding Current-Max 75 mA
JESD-609 Code e0 e0
Leakage Current-Max 1.5 mA 6 mA
Non-Repetitive Pk On-state Cur 90 A 15 A
On-State Voltage-Max 1.5 V
On-state Current-Max 5100 A 1600 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -45 °C -60 °C
Repetitive Peak Off-state Voltage 200 V 400 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Trigger Device Type SCR SCR
Base Number Matches 2 23
Pbfree Code No
HTS Code 8541.30.00.80
Configuration SINGLE
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
RMS On-state Current-Max 1.6 A
Repetitive Peak Reverse Voltage 400 V
Terminal Form WIRE
Terminal Position BOTTOM

Compare 2N1599 with alternatives