Part Details for 2N1599 by Central Semiconductor Corp
Overview of 2N1599 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N1599
2N1599 CAD Models
2N1599 Part Data Attributes
|
2N1599
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N1599
Central Semiconductor Corp
Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-39
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 10 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 6 mA | |
Non-Repetitive Pk On-state Cur | 15 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 1600 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1.6 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for 2N1599
This table gives cross-reference parts and alternative options found for 2N1599. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1599, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1599 | 1.6A, 400V, SCR, TO-205AD | Motorola Mobility LLC | 2N1599 vs 2N1599 |
2N1599 | Silicon Controlled Rectifier, 2.5A I(T)RMS, 1600mA I(T), 400V V(DRM), 1 Element, TO-205AD, TO-205AD, 3 PIN | Semicoa Semiconductors | 2N1599 vs 2N1599 |
2N1599 | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-39, TO-39, 3 PIN | Advanced Semiconductor Inc | 2N1599 vs 2N1599 |
2N1599 | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-205AD | Motorola Semiconductor Products | 2N1599 vs 2N1599 |
2N1598 | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1000mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-5 | Semitronics Corp | 2N1599 vs 2N1598 |
2N1599 | Silicon Controlled Rectifier, 2.5A I(T)RMS, 1600mA I(T), 400V V(DRM), 1 Element, TO-205AD, TO-205AD, 3 PIN | Solid State Devices Inc (SSDI) | 2N1599 vs 2N1599 |
2N1598 | 1A, 300V, SCR, TO-5 | Texas Instruments | 2N1599 vs 2N1598 |
2N1599 | 1A, 400V, SCR, TO-5 | Texas Instruments | 2N1599 vs 2N1599 |
2N1599 | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-5, | Semitronics Corp | 2N1599 vs 2N1599 |