F0810BH vs 2N1772A feature comparison

F0810BH STMicroelectronics

Buy Now Datasheet

2N1772A Ge Solid State

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS GE SOLID STATE
Part Package Code TO-220AB
Package Description PLASTIC PACKAGE-3 TO-64, 2 PIN
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Circuit Commutated Turn-off Time-Nom 8 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 400 V/us
DC Gate Trigger Current-Max 25 mA 15 mA
DC Gate Trigger Voltage-Max 2 V
Holding Current-Max 75 mA
JEDEC-95 Code TO-220AB TO-64
JESD-30 Code R-PSFM-T3 O-MUPM-D2
JESD-609 Code e3
Leakage Current-Max 1.5 mA
Non-Repetitive Pk On-state Cur 90 A
Number of Elements 1 1
Number of Terminals 3 2
On-state Current-Max 5100 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 7.4 A
Repetitive Peak Off-state Voltage 200 V
Repetitive Peak Reverse Voltage 200 V 100 V
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE SOLDER LUG
Terminal Position SINGLE UPPER
Trigger Device Type SCR SCR
Base Number Matches 1 1
Case Connection ANODE

Compare F0810BH with alternatives

Compare 2N1772A with alternatives