F0603C1R75FWTR
vs
3414.0117.11
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVX CORP
SCHURTER AG
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Samacsys Manufacturer
Kyocera AVX
Blow Characteristic
FAST
SUPER FAST
Body Breadth
0.8 mm
0.55 mm
Body Height
0.7 mm
0.48 mm
Body Length or Diameter
1.65 mm
1.05 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
0603
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TR, 7 INCH
BLISTER TAPE
Rated Breaking Capacity
50 A
35 A
Rated Current
1.75 A
1.5 A
Rated Voltage(AC)
24 V
Rated Voltage(DC)
24 V
32 V
Surface Mount
YES
YES
Terminal Finish
TIN LEAD/NICKEL
Gold (Au)
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
JESD-609 Code
e4
Pre-arcing Time-Min
5000 ms
Reference Standard
CCC; CSA; CUL; UL
Compare F0603C1R75FWTR with alternatives
Compare 3414.0117.11 with alternatives