LFZ24V08 vs H6502NLT feature comparison

LFZ24V08 Delta Electronics Inc

Buy Now Datasheet

H6502NLT Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DELTA ELECTRONICS INC PULSE ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.25 Ω 0.25 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 31 mm 5.5 mm
Inductance 7800 µH 60 µH
Length 26 mm 6.6 mm
Mounting Type THROUGH HOLE MOUNT SURFACE MOUNT
Number of Functions 2 2
Width 19 mm 6.22 mm
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 6 Weeks, 3 Days
Samacsys Manufacturer Pulse Electronics
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Packing Method TR

Compare LFZ24V08 with alternatives

Compare H6502NLT with alternatives