EZV681M10BFT3 vs RTZ-10V681MHA5SU-R2 feature comparison

EZV681M10BFT3 Hitano Enterprise Corp

Buy Now Datasheet

RTZ-10V681MHA5SU-R2 TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Not Recommended
Ihs Manufacturer HITANO ENTERPRISE CORP TAIYO YUDEN CO LTD
Package Description , 4141 , 4141
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.068 mA 0.068 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK TR, EMBOSSED, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 469 mA 670 mA
Size Code 4141 4141
Surface Mount YES YES
Tan Delta 0.26 0.24
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR 90 mΩ
Height 10.5 mm
Length 10.4 mm
Package Style SMT
Width 10.4 mm

Compare EZV681M10BFT3 with alternatives

Compare RTZ-10V681MHA5SU-R2 with alternatives